
This 10-contact shielded circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures ranging from -65°C to 175°C. The connector has a circular contact shape with a crimp contact type and a gold contact plating. It is designed for free-hanging mounting and is part of the MIL-DTL-38999 Series I, DJT series. The connector is environment resistant and compliant with relevant regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16E13-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E13-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
