This connector features a shielded design with a circular contact shape and a crimp contact type. The housing is made of aluminium with a cadmium finish, and the contacts are made of copper alloy with a gold plating. It is rated for operation in a temperature range of -65°C to 175°C and is resistant to various environments.
TE Connectivity DJT16E17-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E17-35PC-LC to view detailed technical specifications.
No datasheet is available for this part.