
This 41-contact crimp shielded circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a crimp termination. It is designed for free hanging applications and is rated for environment resistance. The connector is packaged in bulk and is not RoHS compliant.
TE Connectivity DJT16E21-41AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E21-41AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.