
This 41-contact circular connector features crimp termination and is shielded for electromagnetic interference protection. It has a maximum operating temperature range of -65°C to 175°C and is made from aluminium with a cadmium plating on the shell and cadmium plating on the body. The contacts are made from copper alloy with a gold plating and have a circular shape. The connector is rated for environment-resistant applications and is compliant with the MIL-DTL-38999 Series I, DJT series.
TE Connectivity DJT16E21-41AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E21-41AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.