
The DJT16E21-41HC is a 41-contact shielded circular connector with a current rating of 7.5A. It is designed for use in environments where resistance to environmental factors is required. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a crimp termination and is made from materials including aluminium, copper alloy, and gold. The connector is part of the MIL-C-38999 Series I and is available in bulk packaging.
TE Connectivity DJT16E21-41HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16E21-41HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.