This 41-contact shielded circular connector features a copper alloy contact with gold plating and an aluminium body with cadmium plating. It has a current rating of 7.5A and is resistant to various environments. The connector is designed for crimp termination and is available in bulk packaging. It is compliant with Reach SVHC regulations and is part of the MIL-C-38999 Series I, DJT series.
TE Connectivity DJT16E21-41SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E21-41SN to view detailed technical specifications.
No datasheet is available for this part.