
This circular connector features a shielded design and is made from aluminium with a cadmium plating. It has a copper alloy contact with a gold plating and is rated for 7.5A. The connector is environment resistant and compliant with Reach SVHC regulations. It is available in bulk packaging and has a free hanging mount.
TE Connectivity DJT16E25-61PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E25-61PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.