
This 61-contact shielded crimp connector features an aluminium body with cadmium plating and gold-plated copper alloy contacts. It is designed for free-hanging mounting and is part of the MIL-C-38999 Series I, DJT series. The connector is resistant to various environments and is compliant with Reach SVHC regulations, although the level of compliance is unknown. It is packaged in bulk and has a package quantity of one.
TE Connectivity DJT16E25-61PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16E25-61PC-LC to view detailed technical specifications.
No datasheet is available for this part.