This 5-contact cable mount circular connector features a straight body orientation and a plug gender. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is designed for use in a variety of applications and is suitable for cable mounting.
TE Connectivity DJT16F11-5JC-6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DJT16F11-5JC-6149 to view detailed technical specifications.
No datasheet is available for this part.