
This 6-position shielded circular connector features a silver housing and electroless nickel shell with a maximum operating temperature range of -65°C to 200°C. The connector has 6 contacts with a circular shape and gold plating, and is made with copper alloy. It is rated for free hanging mount and is packaged in bulk. The connector is part of the MIL-DTL-38999 Series I, DJT series and is resistant to environmental factors.
TE Connectivity DJT16F11-98HC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F11-98HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.