
The DJT16F11-99HC is a 7-contact male circular connector with a current rating of 7.5A and an operating temperature range of -65°C to 175°C. It features a shielded design and is compliant with the MIL-C-38999 Series I standard. The connector has a crimp termination and is made from aluminium with a gold-plated copper alloy contact. It is available in bulk packaging and is resistant to environmental factors.
TE Connectivity DJT16F11-99HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DJT16F11-99HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.