
The DJT16F11-99HC-LC is a 7-position shielded circular connector with 7 contacts, featuring a silver housing and an aluminium shell with electroless nickel finish. It has a maximum operating temperature range of -65°C to 200°C and is resistant to various environments. The connector is made of copper alloy with gold plating on the contacts and electroless nickel plating on the shell. It is available in bulk packaging and is compliant with the MIL-DTL-38999 Series I, DJT series.
TE Connectivity DJT16F11-99HC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F11-99HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.