
This connector features a shielded design with a circular contact shape and crimp contact type. The housing is made of silver-coloured aluminium with an electroless nickel finish. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is resistant to environmental factors and compliant with the MIL-DTL-38999 Series I, DJT series.
TE Connectivity DJT16F13-98HC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F13-98HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.