
This 10-contact circular shielded connector features a current rating of 7.5A and operates within a temperature range of -65°C to 175°C. Constructed from aluminium with electroless nickel plating, it boasts a gold-plated copper alloy contact. The connector is shielded and suitable for free-hanging applications. It meets the requirements of the MIL-C-38999 Series I standard and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DJT16F13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.