
This 41-contact circular connector features an aluminium shell with electroless nickel finish, a copper alloy contact with gold plating, and a crimp contact type. It is rated for operation between -65°C and 200°C and is available in bulk packaging. The connector is shielded and resistant to various environments, with a silver housing color and electroless nickel shell finish. It is part of the MIL-DTL-38999 Series I, DJT, and is manufactured by TE Connectivity.
TE Connectivity DJT16F21-41HC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, DJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F21-41HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.