This 41-contact circular connector features a shielded design and is rated for 7.5A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made from aluminium with an electroless nickel plating and has copper alloy contacts with gold plating. It is suitable for free-hanging applications and is compliant with environmental resistance ratings.
TE Connectivity DJT16F21-41PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series I, DJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DJT16F21-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.