
The DK-602-0156-2 is a male pin contact from TE Connectivity, packaged in bulk quantities of 10. It features a straight orientation and is designed for free hanging applications. Operating temperatures range from -55°C to 150°C, and it is not compliant with RoHS regulations.
TE Connectivity DK-602-0156-2 technical specifications.
| Package/Case | 602 |
| Contact Style | Pin |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderTacts |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DK-602-0156-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.