
Contact Connector, PIN
TE Connectivity DK-602-0157-2 technical specifications.
| Contact Style | Socket |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 37.97mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 20 MHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderTacts |
| Termination | Solder |
| Wire/Cable Diameter | 0.16inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DK-602-0157-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.