
TE Connectivity DK-621-0011-S technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DK-621-0011-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.