TE Connectivity DK-621-0090-4S technical specifications.
| Contact Style | Socket |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DK-621-0090-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.