
TE Connectivity DK-621-0411-SCS1862 technical specifications.
| Package/Case | 0411 |
| Contact Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DK-621-0411-SCS1862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.