
This twinax, triax, and quadax I/O connector is a panel and cable mount type with a maximum operating temperature range of -65°C to 125°C. It is not compliant with ELV standards and is not lead-free. The connector is designed for use in military applications, meeting the MIL-STD-1553B standard. It has a straight orientation and is terminated with solder. The connector is available in bulk packaging with a package quantity of one.
TE Connectivity DK-621-0412-P technical specifications.
| Contact Gender | Male |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-STD-1553B |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 400 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DK-621-0412-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
