
TE Connectivity DK-621-0433-1P technical specifications.
| Contact Gender | Male |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-STD-1553B |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DK-621-0433-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
