
TE Connectivity DK-621-0434-1P technical specifications.
| Package/Case | 0434 |
| Contact Gender | Male |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-STD-1553B |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 400 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DK-621-0434-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
