TE Connectivity DK-621-0437-3S technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Mount | Solder |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DK-621-0437-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.