Conn Triaxial RCP RA Cable Mount
TE Connectivity DK-621-0437R-3S-CS2326 technical specifications.
| Type | Triaxial |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DK-621-0437R-3S-CS2326 to view detailed technical specifications.
No datasheet is available for this part.