
TE Connectivity DK-621-0440-4P technical specifications.
| Contact Gender | Male |
| Contact Style | Pin |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-STD-1553B |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 400 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DK-621-0440-4P to view detailed technical specifications.
No datasheet is available for this part.
