
This 15-position receptacle connector features a 600V voltage rating and 7.5A current rating, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is constructed with an aluminium body and shell, with electroless nickel plating and gold contact plating. The connector is rated to IP67, making it waterproof and dust tight. It is compliant with the MIL-DTL-83723 military standard and is packaged in bulk.
TE Connectivity DL60R-14-15P6-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R-14-15P6-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.