TE Connectivity DL60R-16-10SN-6116 technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R-16-10SN-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.