This 46-contact circular connector features a crimp termination method and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature of 200°C. The connector's minimum operating temperature is -65°C, and it is suitable for use in a variety of environments.
TE Connectivity DL60R-20-41PN-6118 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DL60R-20-41PN-6118 to view detailed technical specifications.
No datasheet is available for this part.