TE Connectivity DL60R10-02P7-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-02P7-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.