Circular connector with 6 positions and 6 contacts, featuring male copper alloy contacts with gold plating. This receptacle offers a 7.5A current rating and a 600V voltage rating, designed for panel mounting with flanges. Constructed with an aluminum shell and body, both plated in electroless nickel, it operates within a temperature range of -55°C to 200°C. Rated IP67, it provides waterproof and dust-tight protection, adhering to MIL-DTL-83723 and MIL-C-83723 Series III standards.
TE Connectivity DL60R10-06P9-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-06P9-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.