
Circular connector featuring a 6-position male receptacle with a panel flange mount. Constructed with an aluminum body and shell, plated in cadmium, it utilizes copper alloy contacts with gold plating for enhanced conductivity. Rated for 600V and 7.5A, this connector operates across a wide temperature range of -55°C to 200°C and offers IP67, waterproof, and dust-tight protection. It adheres to MIL-DTL-83723 and MIL-C-83723 Series III standards, with crimp termination for its 6 male contacts.
TE Connectivity DL60R10-06P9-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-06P9-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.