
General purpose circular connector featuring 6 male pin contacts with gold plating on a copper alloy material. This receptacle offers a 7.5A current rating and a 600V voltage rating, operating within a -55°C to 200°C temperature range. The aluminium shell, size 10, is electroless nickel plated and designed for panel flange mounting. It meets MIL-DTL-83723 standards and provides IP67, waterproof, and dust-tight protection.
TE Connectivity DL60R10-06PN-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-06PN-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.