
General purpose circular connector featuring a 6-position male pin configuration with crimp termination. Constructed with an aluminum shell plated in cadmium, it offers a 7.5A current rating and a 600V voltage rating. Designed for panel mounting with flanges, this receptacle boasts a wide operating temperature range from -55°C to 200°C and IP67, waterproof, and dust-tight ratings. It adheres to MIL-DTL-83723 and MIL-C-83723 Series III standards.
TE Connectivity DL60R10-06PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R10-06PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.