MIL-DTL-83723 Series III equivalent circular connector, DL Series, wall mount receptacle. Features 3 male contacts with gold-plated copper alloy construction, rated for 13A and 600V. Constructed with an aluminum shell and body, plated with electroless nickel, offering IP67, waterproof, and dust-tight ratings. Operates across a wide temperature range from -55°C to 200°C. Termination type is crimp, with panel mount flange.
TE Connectivity DL60R12-03P7-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R12-03P7-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.