Circular connector receptacle featuring a 4-position female socket configuration with a 23A current rating and 600V voltage rating. Constructed with an aluminum shell and body, both electroless nickel plated, housing copper alloy contacts with gold plating. Designed for panel mounting with flanges, this connector offers a wide operating temperature range from -55°C to 200°C and is rated IP67 for waterproof and dust-tight performance. Termination is via crimp, adhering to MIL-DTL-83723 military standards and belonging to the MIL-C-83723 Series III.
TE Connectivity DL60R14-04S6-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R14-04S6-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.