General purpose circular connector, receptacle gender, featuring 4 positions and 4 contacts. This connector boasts a 600V voltage rating and a 23A current rating, with a maximum operating temperature of 200°C and a minimum of -55°C. Constructed with an aluminum shell and body, both plated with electroless nickel, it utilizes copper alloy contacts with gold plating for superior conductivity. Designed for panel mounting with flanges, it meets MIL-DTL-83723 standards and offers IP67, waterproof, and dust-tight ratings.
TE Connectivity DL60R14-04S7-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R14-04S7-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.