Circular connector, receptacle gender, featuring 4 positions and 4 contacts. Aluminum shell with cadmium plating, housing female copper alloy contacts with gold plating. Rated for 23A current and 600V voltage, operating between -55°C and 200°C. Panel mount with flange, designed for crimp termination, and offers IP67, waterproof, and dust-tight ratings. Meets MIL-DTL-83723 and MIL-C-83723 Series III standards.
TE Connectivity DL60R14-04S7-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R14-04S7-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.