
Circular connector receptacle featuring a 4-position female socket configuration with a 5-pin arrangement. Constructed with an aluminum shell and body, plated with electroless nickel for durability. Contacts are copper alloy with gold plating, rated for 23A current and 600V voltage. Designed for panel mounting with flange, operating across a temperature range of -55°C to 200°C. Meets MIL-DTL-83723 military standards and offers IP67, waterproof, and dust-tight ratings.
TE Connectivity DL60R14-04S9-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R14-04S9-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.