This circular connector features a 4-position female receptacle with a 14 shell size, designed for panel mounting with flanges. It offers a 23A current rating and a 600V voltage rating, with a temperature range of -55°C to 200°C. Constructed with an aluminum body and shell plated in cadmium, it utilizes copper alloy contacts with gold plating for reliable connections. The connector is sealed to IP67 standards, providing waterproof and dust-tight protection, and adheres to MIL-DTL-83723 specifications.
TE Connectivity DL60R14-04SY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R14-04SY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.