This circular connector, a MIL-DTL-83723 Series III equivalent, features a 31-position female receptacle with a 600V rating. Constructed with an aluminum body and shell, it offers cadmium plating for environmental resistance and an IP67 rating. The copper alloy contacts boast gold plating for superior mating performance, operating across a temperature range of -55°C to 200°C. Designed for panel mounting with flanges, this component utilizes crimp termination.
TE Connectivity DL60R18-31SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R18-31SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.