TE Connectivity DL60R20-41PN-6106-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DL60R20-41PN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.