This 41-contact receptacle features a current rating of 7.5A and is constructed from aluminium with gold contact plating. It is designed for panel mount applications and offers IP67, waterproof, and dust-tight ratings. The receptacle is compliant with the MIL-C-83723 Series III standard and is packaged in bulk.
TE Connectivity DL60R20-41SN-6117 technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DL60R20-41SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.