Circular connector, receptacle gender, featuring 12 positions and 12 contacts. Constructed with an aluminum shell and body, plated in cadmium, with a green color. Contacts are copper alloy with gold plating, offering a gold mating finish. Designed for panel mounting with flanges, this connector operates within a temperature range of -55°C to 200°C and boasts IP67 and environment-resistant ratings. Termination is via crimp, with a voltage rating of 600V, adhering to MIL-DTL-83723 Series III, DL standards.
TE Connectivity DL60R22-12SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R22-12SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.