
This circular connector features 61 male crimp contacts made of gold-plated copper alloy, housed in an aluminum shell with electroless nickel plating. Designed for panel mounting with flanges, it offers a voltage rating of 600V and operates within a temperature range of -65°C to 200°C. The connector is MIL-DTL-83723 Series III compliant, IP67 rated for environmental resistance, and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R24-61P9-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R24-61P9-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.