TE Connectivity DL64H-20-41PN-805 technical specifications.
| Package/Case | 805 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Shell Material | Copper |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64H-20-41PN-805 to view detailed technical specifications.
No datasheet is available for this part.