This 8-pin circular connector features a straight body orientation and solder cup termination method. It is mounted using a jam nut. The connector has 8 terminals and a single port, with a PIN contact gender and RCP gender.
TE Connectivity DL64H-8-3PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DL64H-8-3PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.