
Circular connector, DL Series, MIL-DTL-83723 Series III equivalent, jam nut receptacle. Features an aluminium shell with electroless nickel plating, housing 10 male contacts made of gold-plated copper alloy. Rated for 7.5A current and 600V voltage, with an operating temperature range of -55°C to 200°C. Offers IP67, waterproof, and dust-tight ratings, with crimp termination and panel/bulkhead front-side nut mounting.
TE Connectivity DL64R-16-10P7-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-16-10P7-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
