Circular connector, DL Series, MIL-DTL-83723 Series III equivalent, jam nut receptacle. Features an aluminum shell with cadmium plating, housing 10 female copper alloy contacts with gold plating. Rated for 600V and 7.5A, operating between -55°C and 200°C. Mounts to panel or bulkhead via front side nut and offers IP67, waterproof, and dust-tight ratings. Termination is crimp.
TE Connectivity DL64R-16-10S6-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-16-10S6-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.